Print Page
7 In Stock
| Quantity | Price |
|---|---|
| 1+ | $31.050 |
| 10+ | $27.270 |
Price for:Each
Minimum: 1
Multiple: 1
$31.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoRA01A12BSFMSOXCopy
Newark Part No.95M7090
Product RangeRA
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max1A
Contact Voltage AC Max12V
Product RangeRA
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max12V
SVHCNo SVHC (14-Jun-2023)
Product Overview
The RA01A12BSFMSOX is a single-pole 12-position Rotary Switch with solder clips terminal, 30° indexing and BBM (break-before-make) circuitry. The RA series switch has gold flash plated brass contact and bright zinc plated zinc alloy housing.
- 25.4mm Diameter
- Standard self-stacking wafers
- 6mm M10 x 0.75 Spindle/Bush
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
12V
Illumination
Non Illuminated
Contact Voltage DC Max
12V
No. of Poles
1 Pole
Contact Current AC Max
1A
Product Range
RA
Contact Current DC Max
1A
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

