Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | RN-4-125ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 93N2174 |
| Your Part Number | |
| Technical Datasheet |
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 10+ | $8.460 |
| 25+ | $8.020 |
| 100+ | $7.570 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | RN-4-125ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 93N2174 |
| Technical Datasheet | |
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
| Overall Length | 3.175mm |
| Outer Diameter | 6.35mm |
| Inner Diameter | 3.048mm |
| Spacer Type | Round |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Spacer Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| Outer Diameter | 6.35mm |
| Spacer Type | Round |
| SVHC | No SVHC (27-Jun-2024) |
| Overall Length | 3.175mm |
|---|---|
| Inner Diameter | 3.048mm |
| Product Range | - |
Technical Docs (1)
Alternatives for RN-4-125A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
