Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoRN-4-250ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93N2175
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 10+ | $9.000 |
| 25+ | $8.530 |
| 100+ | $8.050 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The RN-4-250A is a 0.25-inch round through-hole Spacer, made of nylon 6.6 (polyamide 6.6), #4 thread size. Suitable for use with self-tapping screws.
- Natural color
- UL94V-2 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (27-Jun-2024)
Overall Length
6.35mm
Inner Diameter
3.048mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
