Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSML190CTPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26M3160
Your Part Number
916 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.808 |
| 10+ | $0.655 |
| 50+ | $0.489 |
| 100+ | $0.427 |
| 500+ | $0.404 |
| 1000+ | $0.341 |
| 5000+ | $0.310 |
| 10000+ | $0.295 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSML190CTPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26M3160
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorTransparent
Lens Diameter4.9mm
Lens ShapeRound with Flat Top
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lens Type
-
LED Lens Color
Transparent
Lens Shape
Round with Flat Top
Product Range
-
Beam Type
-
Lens Diameter
4.9mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for SML190CTP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
