Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSML190RTPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26M3161
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.772 |
| 10+ | $0.616 |
| 100+ | $0.418 |
| 500+ | $0.361 |
| 1000+ | $0.315 |
| 2500+ | $0.255 |
| 10000+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSML190RTPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26M3161
Technical Datasheet
Lens Type-
Beam Type-
LED Lens ColorRed
Lens Diameter4.9mm
Lens ShapeRound with Flat Top
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SML190RTP is a Red round flat top LED Lens made of PC (polycarbonate) for use with 3mm or T-1 LEDs. It utilizes striated lines and fresnel rings to increase apparent brightness up to 125% and viewing angle up to 180°.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Lens Type
-
LED Lens Color
Red
Lens Shape
Round with Flat Top
Product Range
-
Beam Type
-
Lens Diameter
4.9mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SML190RTP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
