Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $82.000 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$82.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC11124Copy
Newark Part No.32C2101
Technical Datasheet
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter-
Fastener Material-
Wire Diameter-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC11124 is a Mounting Bracket made of 0.81mm thickness brass with 3.65mm diameter hole.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
-
Wire Diameter
-
SVHC
No SVHC (27-Jun-2024)
Thread Size - Imperial
-
Body Length
-
Fastener Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
