Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC11129Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32C2106
Your Part Number
143 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.900 |
| 50+ | $17.910 |
| 100+ | $16.680 |
| 250+ | $15.160 |
| 500+ | $14.210 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SPC11129 is a lockwasher Terminal Lug made of brass with tin-plated finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Stud Size - Imperial
-
Stud Size - Metric
-
Product Range
-
Stud Size - Imperial
0.14"
Terminal Material
Brass
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
