Print Page
Image is for illustrative purposes only. Please refer to product description.

217 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.790 |
| 50+ | $17.130 |
| 100+ | $16.000 |
| 250+ | $14.590 |
| 500+ | $13.730 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC11135Copy
Newark Part No.32C2112
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.32mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC11135 is a 1.32mm stud PCB Quick-fit Terminal made of brass with tin plated finish, 0.81mm thickness.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (27-Jun-2024)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.32mm
Product Range
-
Technical Docs (1)
Alternatives for SPC11135
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
