Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC13244Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11J3524
Your Part Number
112 In Stock
419 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.850 |
| 25+ | $11.950 |
| 100+ | $10.090 |
| 250+ | $9.350 |
| 500+ | $8.990 |
Price for:Each
Minimum: 1
Multiple: 1
$12.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13244Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11J3524
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Connector Type ANEMA 5-15P
Connector Type BFree End
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating125VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC13244 is a 1.8m grey Mains Power Cord with NEMA-5-15P to free/stripped-end connection. It offers unshielded 18AWG/3C SJ cordage.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Connector Type B
Free End
Current Rating
10A
Jacket Color
Gray
Cable Length - Imperial
6ft
Connector Type A
NEMA 5-15P
Cable Length - Metric
1.8m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC13244
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
