Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC13245Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11J3525
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.450 |
| 25+ | $13.430 |
| 100+ | $11.340 |
| 250+ | $10.510 |
| 500+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$14.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13245Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11J3525
Technical Datasheet
Connector to ConnectorNEMA 5-15P to Free End
Connector Type ANEMA 5-15P
Cable Length - Metric2.44m
Connector Type BFree End
Current Rating10A
Voltage Rating125VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial8ft
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC13245 is a 2.44m grey Mains Power Cord with NEMA-5-15P to free/stripped-end connection. It offers unshielded 18AWG/3C SVT cordage.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
NEMA 5-15P to Free End
Cable Length - Metric
2.44m
Current Rating
10A
Jacket Color
Gray
Cable Length - Imperial
8ft
Connector Type A
NEMA 5-15P
Connector Type B
Free End
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC13245
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
