Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC13268Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11J3548
Your Part Number
71 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $24.270 |
| 25+ | $22.920 |
| 50+ | $21.480 |
| 100+ | $19.020 |
| 250+ | $16.410 |
| 500+ | $15.050 |
Price for:Each
Minimum: 1
Multiple: 1
$24.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13268Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11J3548
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric4.6m
Connector Type BIEC 60320 C13
Current Rating13A
Voltage Rating125VAC
Jacket ColorGray
Product Range-
Cable Length - Imperial15ft
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC13268 is a 15ft 3-conductor unshielded Power Cord with clear hospital grade NEMA 5-15P plug to grey IEC 320 C13, 16AWG conductor and grey jacket.
- 60°C Temperature rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Medical
Warnings
Grounding reliability can only be achieved when the equipment is connected to an equivalent receptacle marked hospital only or hospital grade.
Technical Specifications
Connector Type A
NEMA 5-15P
Cable Length - Metric
4.6m
Current Rating
13A
Jacket Color
Gray
Cable Length - Imperial
15ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC13268
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
