Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC13280Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11J3557
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.510 |
| 25+ | $16.650 |
| 100+ | $14.100 |
| 250+ | $13.280 |
| 500+ | $12.550 |
Price for:Each
Minimum: 1
Multiple: 1
$17.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC13280Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11J3557
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to Free End
Cable Length - Metric2m
Connector Type BFree End
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.5ft
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SPC13280 is a 6.6ft 3-conductor unshielded Power Cord with NEMA 5-15P plug to free/stripped end, 14AWG conductor and black PVC jacket.
- 60°C Temperature rating
- 300V Cord rated voltage
- 2.08mm² Conductor cross section
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Connector Type A
NEMA 5-15P
Cable Length - Metric
2m
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
6.5ft
Connector to Connector
NEMA 5-15P to Free End
Connector Type B
Free End
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for SPC13280
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
