Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15158Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.79K4765
Your Part Number
616 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.470 |
| 25+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15158Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.79K4765
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG6
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for SPC15158
1 Product Found
Product Overview
The SPC15158 is a crimp UHF Straight Plug for use with RG6 RF coaxial cables. It has nickel-plated brass body with centre contact and a Delrin insulator.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG6
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (07-Jul-2017)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
