Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15226Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K4825
Your Part Number
135 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 250+ | $4.830 |
| 500+ | $4.310 |
| 1000+ | $3.870 |
| 5000+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15226Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K4825
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15226 is a D-sub Connector Cover made of ABS with gray plated finish. The deluxe and economy 2-piece cover features split-jacket insert system that accepts most cable sizes and 45° cable exit angle. The cover comes with a zinc finished steel hardware.
- UL94V-0 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (07-Jul-2017)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
