Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15245Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 79K4842 |
| Your Part Number | |
| Technical Datasheet |
1,876 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 5+ | $1.440 |
| 10+ | $1.320 |
| 25+ | $1.200 |
| 50+ | $1.150 |
| 100+ | $1.040 |
| 250+ | $0.942 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15245Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 79K4842 |
| Technical Datasheet | |
| Product Range | - |
| Screw Length | 52.7mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The SPC15245 is a 2.075mm #4-40 D-sub handle Thumb Screw made of rugged steel with nickel plated finish and black ABS plastic handle.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (23-Jan-2024) |
| Screw Length | 52.7mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
