Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15270Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 79K4867 |
| Product Range | Multicomp Pro D-SUB Connectors |
| Your Part Number | |
| Technical Datasheet |
2,660 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 5+ | $1.030 |
| 10+ | $0.934 |
| 25+ | $0.857 |
| 50+ | $0.824 |
| 100+ | $0.739 |
| 250+ | $0.669 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15270Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 79K4867 |
| Product Range | Multicomp Pro D-SUB Connectors |
| Technical Datasheet | |
| Product Range | Multicomp Pro D-SUB Connectors |
| Screw Length | 44mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The SPC15270 is a Thumb Screw made of steel with nickel plated finish and metal handle. This jack screw is suitable for use with D-subminiature connector.
- Screw Length:44mm
- Thread Size - Imperial:4-40
- Accessory Type:Jack Screw
- For Use With:Connectors
- Screw Head Height:5.3mm
- Material:Steel, Nickel-Plated
Applications
Industrial, Maintenance & Repair
Contents
x2 Thumb Screws
Technical Specifications
| Product Range | Multicomp Pro D-SUB Connectors |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (07-Jul-2017) |
| Screw Length | 44mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
