Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15302Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79K4896
Your Part Number
804 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.080 |
| 50+ | $29.640 |
| 100+ | $27.260 |
| 250+ | $25.200 |
| 500+ | $23.550 |
Price for:Each
Minimum: 1
Multiple: 1
$36.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15302Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79K4896
Technical Datasheet
No. of Contacts24Contacts
Connector TypeCentronics
Contact Termination TypeSolder
Product Range-
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15302 is a 24-pin Centronics Female Connector with metal hood. It has blue glass-fibre reinforced PBT insulator, gold-plated phosphor bronze contact and nickel-plated steel shell.
- 5A Current rating
- 1000MΩ at 500VDC Minimum Insulator resistance
- -55 to 105°C Operating temperature range
- UL94V-0 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Fibre Optics
Technical Specifications
No. of Contacts
24Contacts
Connector Type
Centronics
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
