Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15317Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K4911
Your Part Number
354 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 100+ | $4.330 |
| 250+ | $3.890 |
| 500+ | $3.550 |
| 1000+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15317Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K4911
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialPP (Polypropylene) Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15317 is a D-sub Connector Cover made of black polypropylene. The 37-pin hinged snap-locking cover features 180° cable exit angle and DC-size shell.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computers & Computer Peripherals
Contents
Hinged cover, Plastic strain relief insert, 2 Self tapping screws and 2 Steel thumbscrews.
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (07-Jul-2017)
D Sub Shell Size
DC
Connector Body Material
PP (Polypropylene) Body
Technical Docs (1)
Alternatives for SPC15317
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
