Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15343Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79K4934
Your Part Number
457 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.440 |
| 50+ | $23.360 |
| 100+ | $21.490 |
| 250+ | $19.870 |
| 500+ | $18.560 |
Price for:Each
Minimum: 1
Multiple: 1
$28.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15343Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79K4934
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15343 is a 50-way PCB DD D-sub Plug with gold plated over nickel brass machined contacts and blue PBT + glass fiber reinforced housing. This standard connector has solder termination.
- 5A Rated current
- 1000MΩ Minimum insulation resistance
- -50 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Metal Body
Technical Docs (3)
Alternatives for SPC15343
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
