Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15351Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 79K4941 |
| Your Part Number | |
| Technical Datasheet |
342 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.830 |
| 2+ | $20.360 |
| 5+ | $18.860 |
| 10+ | $17.980 |
| 25+ | $16.830 |
Price for:Each
Minimum: 1
Multiple: 1
$22.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15351Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 79K4941 |
| Technical Datasheet | |
| D Sub Connector Type | High Density |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | - |
| No. of Contacts | 78Contacts |
| D Sub Shell Size | DD |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The SPC15351 is a 78-pin D-sub Standard Plug with stamped 5μinch gold plated brass contacts and a black PBT and 30% glass fiber reinforced UL94V-0 insulator. This high density PCB female DIP connector features solder termination and comes with a nickel-plated steel shell.
- 5A Current rating
- 1000MΩ at 500VDC Minimum dielectric strength
- 15mΩ Maximum contact resistance
- 5000V for one minute voltage
- -50 to +100°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | - |
| D Sub Shell Size | DD |
| Connector Mounting | Panel Mount, Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (07-Jul-2017) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 78Contacts |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Connector Body Material | Metal Body |
Technical Docs (2)
Alternatives for SPC15351
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
