Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15389Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 79K4972 |
| Your Part Number | |
| Technical Datasheet |
332 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 5+ | $2.860 |
| 10+ | $2.660 |
| 25+ | $2.260 |
| 50+ | $2.190 |
| 100+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15389Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 79K4972 |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | - |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The SPC15389 is a 9-way DE D-sub Plug with gold plated brass stamped contacts and black PBT + 30% glass fiber reinforced housing as per UL94V-0 standard. This standard connector has crimp termination.
- 5A Rated current
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -50 to +100°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | - |
| D Sub Shell Size | DE |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (07-Jul-2017) |
| Gender | Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Crimp |
| Contact Material | Brass |
| Connector Body Material | Metal Body |
Technical Docs (1)
Alternatives for SPC15389
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
