Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15392Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K4975
Your Part Number
241 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 250+ | $4.340 |
| 500+ | $3.870 |
| 1000+ | $3.470 |
| 5000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15392Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K4975
Technical Datasheet
No. of Contacts-
GenderJack
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Connector Colour-
External Diameter-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15392 is a RCA Phono Jack with nickel-plated brass contacts and a black ABS insulator. This RCA (phono) audio/video connector features nickel plated brass nut and nickel plated steel washer. Also features solder contact termination and ideal for cable mounting.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
-
Contact Plating
Nickel Plated Contacts
Connector Colour
-
Product Range
-
Gender
Jack
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC15392
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
