Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15393Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79K4976
Product RangeINTRA- Series
Your Part Number
582 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 10+ | $2.970 |
| 25+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15393Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.79K4976
Product RangeINTRA- Series
Technical Datasheet
Convert From Coax TypeF
Convert From GenderPlug
Convert To Coax TypeF
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15393 is a F Plug to F Plug Straight Adapter with nickel-plated brass contacts This adapter is made of brass with nickel plated finish and comes with a Delrin insulator.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications
Technical Specifications
Convert From Coax Type
F
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (07-Jul-2017)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
-
Product Range
INTRA- Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
