Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15396Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K4979
Your Part Number
535 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 100+ | $4.450 |
| 250+ | $4.000 |
| 500+ | $3.670 |
| 1000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15396Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K4979
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialPP (Polypropylene) Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15396 is a 15-pin black D-sub Plastic Cover made up of polypropylene resin with hinged snap-locking.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
Hinged cover, Insert (plastic strain relief), 2x Self tapping screws and 2x Steel thumbscrews.
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (07-Jul-2017)
D Sub Shell Size
DA
Connector Body Material
PP (Polypropylene) Body
Technical Docs (1)
Alternatives for SPC15396
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
