Print Page
SPC15398
D Sub Contact, D-Subminiature Connectors, Pin (Male), Phosphor Bronze, Gold Plated Contacts, 20 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15398Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 79K4981 |
| Product Range | HD D Sub Crimp Series |
| Your Part Number | |
| Technical Datasheet |
316 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.070 |
| 2+ | $17.740 |
| 5+ | $16.360 |
| 10+ | $15.550 |
| 25+ | $14.500 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15398Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 79K4981 |
| Product Range | HD D Sub Crimp Series |
| Technical Datasheet | |
| For Use With | D-Subminiature Connectors |
| Contact Gender | Pin |
| D Sub Contact Type | Pin (Male) |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| Contact Termination Type | Crimp |
| Product Range | HD D Sub Crimp Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The SPC15398 is a crimp-style D-sub High-density Contact made of phosphor bronze and stamped gold-plated finish. This male pin accepts 24 to 20AWG wire gauge.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
| For Use With | D-Subminiature Connectors |
|---|---|
| D Sub Contact Type | Pin (Male) |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 24AWG |
| Product Range | HD D Sub Crimp Series |
| Contact Gender | Pin |
|---|---|
| Contact Material | Phosphor Bronze |
| Wire Size AWG Max | 20AWG |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for SPC15398
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
