Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15399Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79K4982
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.150 |
| 50+ | $17.370 |
| 100+ | $15.990 |
| 250+ | $14.780 |
| 500+ | $13.800 |
Price for:Each
Minimum: 1
Multiple: 1
$21.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15399Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79K4982
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range-
No. of Contacts44Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15399 is a 44-way DB D-sub PCB DIP Socket with gold plated brass stamped contacts and black PBT + 30% glass fibre housing as per UL94V-0 standard. This connector has solder termination.
- 5A Rated current
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -50 to +100°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Receptacle
No. of Contacts
44Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for SPC15399
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
