
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15417Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 79K4999 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 5+ | $3.400 |
| 10+ | $3.160 |
| 25+ | $2.690 |
| 50+ | $2.600 |
| 100+ | $2.470 |
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15417Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 79K4999 |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | - |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The SPC15417 is a 9-way DE D-sub IDC Receptacle with gold plated stamped brass contacts and PBT + glass fibre reinforced insulator as per UL94V-0 standard. This female connector has IDC/IDT termination and it accepts 26 to 28AWG wire gauge. The D-sub socket connector allow highly reliable mass termination of standard 0.05-inch pitch round conductor flat ribbon cable. Gas-tight junction with each conductor at 4 places, internal transition from standard 0.055-inch contact spacing which allows termination of standard 0.05-inch ribbon cable. No special cable preparation is required and mating area has duplex plating.
- IDC D-sub receptacle with stamped contacts
- Brass with gold plated contacts
- Blue colour PBT and fibre glass reinforced insulator
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | - |
| D Sub Shell Size | DE |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (07-Jul-2017) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Crimp |
| Contact Material | Brass |
| Connector Body Material | Steel Body |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
