Print Page
SPC15421
D Sub Contact, D Sub Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG, 24 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15421Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 79K5002 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.790 |
| 2+ | $12.200 |
| 5+ | $11.240 |
| 10+ | $10.690 |
| 25+ | $9.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15421Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 79K5002 |
| Technical Datasheet | |
| For Use With | D Sub Connectors |
| D Sub Contact Type | Socket (Female) |
| Contact Gender | Socket |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| Contact Termination Type | Crimp |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The SPC15421 is a 0.04-inch D-sub Connector Snap-in Crimp Contact made of stamped brass with 5μinch gold plated finish. This female-style socket pin accepts 24 to 20AWG wire gauge.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
| For Use With | D Sub Connectors |
|---|---|
| Contact Gender | Socket |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 24AWG |
| Product Range | - |
| D Sub Contact Type | Socket (Female) |
|---|---|
| Contact Material | Brass |
| Wire Size AWG Max | 20AWG |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Alternatives for SPC15421
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
