Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15425Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K5005
Product RangeMulticomp Pro D Sub Backshells
Your Part Number
2,150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 250+ | $3.560 |
| 500+ | $3.180 |
| 1000+ | $2.850 |
| 5000+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15425Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.79K5005
Product RangeMulticomp Pro D Sub Backshells
Technical Datasheet
Product RangeMulticomp Pro D Sub Backshells
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15425 is a 8-way silver DE D-sub Connector Backshell with ABS body and straight metalized plastic enclosure.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
Multicomp Pro D Sub Backshells
Cable Exit Angle
180°
SVHC
No SVHC (07-Jul-2017)
D Sub Shell Size
DE
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (1)
Alternatives for SPC15425
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
