Print Page
SPC15434
D Sub Connector Adapter, Low Profile Telco, Standard D Sub, Plug, 25 Positions, Standard D Sub
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15434Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 79K5014 |
| Product Range | Low Profile gender Changers |
| Your Part Number | |
| Technical Datasheet |
436 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 2+ | $5.510 |
| 5+ | $5.050 |
| 10+ | $4.790 |
| 25+ | $4.450 |
| 50+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15434Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 79K5014 |
| Product Range | Low Profile gender Changers |
| Technical Datasheet | |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 25Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Receptacle |
| Convert To Positions | 25Positions |
| Product Range | Low Profile gender Changers |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The SPC15434 is a 25-way DB D-sub mini male to female gender-changer adaptor with gold over nickel plated contacts. This low-profile gender changer design is ideal when space is a prime consideration in a permanent installation.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 25Positions |
| Convert To Gender | Receptacle |
| Product Range | Low Profile gender Changers |
| Contact Plating | Gold Plated Contacts |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 25Positions |
| Contact Material | Brass |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Alternatives for SPC15434
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
