Print Page
SPC15467
D Sub Connector Adapter, Low Profile Telco, Standard D Sub, Plug, 9 Positions, Standard D Sub
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15467Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 79K5041 |
| Your Part Number | |
| Technical Datasheet |
365 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 5+ | $3.770 |
| 10+ | $3.500 |
| 25+ | $2.970 |
| 50+ | $2.890 |
| 100+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC15467Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 79K5041 |
| Technical Datasheet | |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 9Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Receptacle |
| Convert To Positions | 9Positions |
| Product Range | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The SPC15467 is a male to female mini D sub gender changer with 9 positions.
- Steel shell with tin plating
- Gold over nickel plated contacts
- UL94 V-0 rated PBT glass fibre reinforced insulator
- Current rating of 3A
- Dielectric strength of 1000V for one minute
- Minimum insulator resistance of 1000Mohm at 500VDC
- High temperature range from -55°C to 105°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 9Positions |
| Convert To Gender | Receptacle |
| Product Range | - |
| Contact Plating | Gold Plated Contacts |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 9Positions |
| Contact Material | Brass |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Alternatives for SPC15467
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
