Print Page
Image is for illustrative purposes only. Please refer to product description.

642 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $2.070 |
| 25+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19778Copy
Newark Part No.84K8542
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions25Positions
Convert From GenderPlug
Inter Series Connector BRJ12
Convert To Positions6Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
6Positions
Product Range
-
Convert From Positions
25Positions
Inter Series Connector B
RJ12
Convert To Gender
Receptacle
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
