Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19806Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84K8568
Your Part Number
447 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.560 |
| 100+ | $5.890 |
| 250+ | $5.310 |
| 500+ | $4.860 |
| 1000+ | $4.460 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19806Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.84K8568
Technical Datasheet
Accessory TypeJumper
For Use WithAddress or Code Strip Line Plugs
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC19806 is a 2-way 2.54mm mini Low-profile Jumper with gold plated phosphor bronze terminal and a 30% glass fiber + PBT insulator as per UL94V0 standards.
- Double tuning fork type contact guarantees high reliability
- 3A Rated current
- 100MΩ Insulation resistance
- 20mΩ Contact resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
Address or Code Strip Line Plugs
Pitch Spacing
2.54mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
