Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19807Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.84K8569
Product RangeMulticomp Pro Jumpers
Your Part Number
2,037 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 100+ | $5.930 |
| 250+ | $5.340 |
| 500+ | $4.890 |
| 1000+ | $4.490 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19807Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.84K8569
Product RangeMulticomp Pro Jumpers
Technical Datasheet
Accessory TypeJumper
For Use WithAddress or Code Strip Line Plugs
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeMulticomp Pro Jumpers
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SPC19807 is a 2-way open-type Mini Jumper with double tuning fork type contact guarantees high reliability 2.54mm pitch.
- 30% glass fiber + PBT insulator
- Phosphor bronze finishing gold-plated terminal
- 3A current rating (maximum)
- 20mΩ contact resistance (maximum)
- 100MΩ insulation resistance (minimum)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Mechanical, Computer Peripherals, Consumer Electronics, Embedded Design & Development, Utilities
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
Multicomp Pro Jumpers
For Use With
Address or Code Strip Line Plugs
Pitch Spacing
2.54mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
