Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19811-RHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.91R0278
Your Part Number
232 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $99.090 |
| 25+ | $91.520 |
| 50+ | $84.350 |
| 100+ | $78.240 |
| 250+ | $73.450 |
Price for:Each
Minimum: 1
Multiple: 1
$99.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19811-RHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.91R0278
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorSilver
No. of Max Strands x Strand Size11 x 0.16mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5mm
Voltage Rating150V
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SPC19811-RH is a 30.48m 4-core Flat Unshielded Cable for telephones. It has copper conductor, flame retardant silver PVC jacket and a polypropylene insulation.
- 93Ω/1000m Maximum at 20°C conductor resistance
- 100MΩ/1000m Minimum at 20°C insulation resistance
- 500VAC/1-minute Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Silver
Conductor Material
Copper
External Diameter
5mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
11 x 0.16mm
Jacket Material
PVC
Voltage Rating
150V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
