Print Page
SPC19825
D Sub Connector Adapter, Low Profile Telco, Standard D Sub, Plug, 25 Positions, Standard D Sub
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC19825Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 84K8587 |
| Product Range | Low Profile gender Changers |
| Your Part Number | |
| Technical Datasheet |
1,095 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.260 |
| 2+ | $5.480 |
| 5+ | $5.020 |
| 10+ | $4.760 |
| 25+ | $4.420 |
| 50+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | SPC19825Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 84K8587 |
| Product Range | Low Profile gender Changers |
| Technical Datasheet | |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 25Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Plug |
| Convert To Positions | 25Positions |
| Product Range | Low Profile gender Changers |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The SPC19825 is a 25-way D-sub male to male gender-changer adapter with gold over nickel plated brass contacts.
- 3A rated current
- 1000Mohm insulation resistance
- Operating temperature range from -55 to +105°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 25Positions |
| Convert To Gender | Plug |
| Product Range | Low Profile gender Changers |
| Contact Plating | Gold Plated Contacts |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 25Positions |
| Contact Material | Brass |
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Alternatives for SPC19825
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
