Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19907Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83K3655
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.540 |
| 25+ | $16.550 |
| 50+ | $15.220 |
| 100+ | $14.010 |
| 250+ | $13.140 |
Price for:Each
Minimum: 1
Multiple: 1
$18.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19907Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83K3655
Technical Datasheet
Connector to ConnectorNEMA 5-15R to IEC 320 C14
Connector Type ANEMA 5-15R
Cable Length - Metric1.8m
Connector Type BIEC 60320 C14
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC19907 is a 3-conductor shielded Power Cord with SVT 18AWG cable and a black jacket. This power cord has NEMA5-15R/IEC plug to CL-104/CL-119 connectors. The power adaptor cord connects the monitor to the auxiliary receptacle on the rear of the computers power supply.
- 60°C Rated temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
NEMA 5-15R to IEC 320 C14
Cable Length - Metric
1.8m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector Type A
NEMA 5-15R
Connector Type B
IEC 60320 C14
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
