Print Page
SPC19941
Computer Cable, D Sub 9 Position Receptacle, D Sub 9 Position Receptacle, 9 ft, 2.74 m, Gray
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19941Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83K3686
Your Part Number
714 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.440 |
| 25+ | $16.660 |
| 50+ | $15.470 |
| 100+ | $14.370 |
| 250+ | $13.590 |
Price for:Each
Minimum: 1
Multiple: 1
$18.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19941Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83K3686
Technical Datasheet
Connector Type AD Sub 9 Position Receptacle
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial9ft
Cable Length - Metric2.74m
Jacket ColorGray
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The SPC19941 is a 10ft Computer Serial Data Cable, DB9 female to DB9 female, D Sub receptacle 9-way at one end and D Sub receptacle 9-way at other end. Gray PVC jacket. Inner mold using PE.
- Nickel-plated connector
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
9ft
Jacket Color
Gray
SVHC
Lead (14-Jun-2023)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
2.74m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
