Print Page
Image is for illustrative purposes only. Please refer to product description.

4,215 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $339.400 |
| 25+ | $306.400 |
| 50+ | $284.600 |
| 100+ | $264.200 |
| 250+ | $250.200 |
Price for:Each
Minimum: 1
Multiple: 1
$339.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19944Copy
Newark Part No.83K3689
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SPC19944 computer cable is a D-Sub cable assembly featuring a 9-position plug on one end and a 9-position receptacle on the other. With a length of 6 feet (1.8 meters), this cable is designed for reliable data communication between devices such as computers, printers, and other peripherals.
- 9-position D-Sub plug and receptacle ensure compatibility with standard 9-pin connections
- 6ft (1.8m) length provides flexibility and convenience for device placement
- Gray outer jacket is durable and aesthetically neutral for professional environments
- Reliable data transfer supports robust communication for serial applications
- Ideal for computers, industrial equipment, and legacy systems needing D-Sub connectivity
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
No SVHC (25-Jun-2025)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Alternatives for SPC19944
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
