Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19947Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83K3690
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.970 |
| 25+ | $23.650 |
| 50+ | $20.460 |
| 100+ | $19.020 |
| 250+ | $18.580 |
Price for:Each
Minimum: 1
Multiple: 1
$24.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19947Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83K3690
Technical Datasheet
Connector to ConnectorDVI-D Single Link Plug to DVI-D Single Link Plug
Connector Type ADVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial10ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SPC19947 is a 3m audio/video Cable Assembly with DVI-D single link plug to DVI-D single link plug connection.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector to Connector
DVI-D Single Link Plug to DVI-D Single Link Plug
Connector Type B
DVI-D Single Link Plug
Product Range
-
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
10ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
