Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC19949Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83K3692
Your Part Number
418 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $48.280 |
| 25+ | $46.130 |
| 50+ | $40.920 |
| 100+ | $38.590 |
| 250+ | $37.880 |
Price for:Each
Minimum: 1
Multiple: 1
$48.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19949Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83K3692
Technical Datasheet
Connector Type ADVI-D Dual Link Plug
Connector to ConnectorDVI-D Dual Link Plug to DVI-D Dual Link Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC19949 is a 3m Audio/Video Cable Assembly with DVI-D dual link plugs and black PVC jacket. It is designed with 28AWG conductor.
- Foam PE insulation
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
DVI-D Dual Link Plug
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
3m
Product Range
-
Connector to Connector
DVI-D Dual Link Plug to DVI-D Dual Link Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC19949
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
