Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC20013Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83K3743
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.540 |
| 25+ | $12.060 |
| 50+ | $11.080 |
| 100+ | $10.170 |
| 250+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$13.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20013Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83K3743
Technical Datasheet
Connector Type AFirewire 4 Position Plug
Connector Type BFirewire 4 Position Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
Firewire 4 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
No SVHC (07-Jul-2017)
Connector Type B
Firewire 4 Position Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
