Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC20035Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83K3766
Your Part Number
125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $58.220 |
| 25+ | $56.010 |
| 50+ | $50.280 |
| 100+ | $47.190 |
| 250+ | $45.320 |
Price for:Each
Minimum: 1
Multiple: 1
$58.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20035Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83K3766
Technical Datasheet
Connector Type ABNC Straight Plug
Connector Type BHD-15 Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
BNC Straight Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2020)
Connector Type B
HD-15 Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
