Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC20037Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83K3768
Your Part Number
139 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.360 |
| 25+ | $12.780 |
| 50+ | $11.740 |
| 100+ | $10.780 |
| 250+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$14.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20037Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83K3768
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorGray
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC20037 is a 10ft Computer AT-XT Modem Cable, DB25 male to DB9 female, with D Sub plug 25-way at one end and D sub 9-way receptacle at other end. Gray PVC jacket. Inner mold using PE.
- Nickel-plated connector
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
10ft
Jacket Color
Gray
SVHC
No SVHC (07-Jul-2017)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for SPC20037
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
