Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC20038Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83K3769
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
| 25+ | $12.000 |
| 50+ | $11.130 |
| 100+ | $10.350 |
| 250+ | $9.790 |
Price for:Each
Minimum: 1
Multiple: 1
$13.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20038Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83K3769
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC20038 is a 6ft Computer Modem Cable with DB25 male to DB9 female connector. It is made of 28AWG conductor, nickel-plated contacts (Connector) and 45P platinum grey PVC jacket.
- Male 4 x 47mm nickel-plated thumbscrew
- 4.75 x 6mm Nickel-plated screw
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
No SVHC (07-Jul-2017)
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Alternatives for SPC20038
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
