Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC20057Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83K3787
Your Part Number
167 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.900 |
| 25+ | $30.450 |
| 50+ | $26.950 |
| 100+ | $25.380 |
| 250+ | $24.900 |
Price for:Each
Minimum: 1
Multiple: 1
$31.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20057Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83K3787
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SPC20057 is a 6ft SVGA Video Replacement Monitor Cable with HD15P male connectors. It is made of 28AWG conductor, 45P black PVC jacket and FO-PE coaxial insulation. It is low voltage computer cable.
- Inner Mould using PE
- Copper foil wrap and 360° solder to connector
- 28AWG Wire gauge
- 4 x 47mm Male nickel plating thumbscrews
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2020)
Connector Type B
HD-15 Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
