Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC20062Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AC1950
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.700 |
| 25+ | $4.450 |
| 50+ | $4.190 |
| 100+ | $3.960 |
| 250+ | $3.650 |
| 500+ | $3.450 |
| 1000+ | $3.120 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20062Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AC1950
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1.83m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColorGrey
Electronic Marking-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
6ft
Jacket Color
Grey
Product Range
-
Cable Length - Metric
1.83m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
