Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC20065Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83K3794
Your Part Number
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
| 25+ | $8.250 |
| 100+ | $7.130 |
| 250+ | $6.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20065Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83K3794
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric900mm
Cable Length - Imperial3ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC20065 is a 3ft Computer Cable with USB 2.0 A plug to USB 2.0 B plug. It is made of 28AWG (7/0.127) x 1P + 24AWG (7/0.203) x 2C conductor, nickel plated contacts (Connector) and platinum grey PVC jacket.
- FO-PE and SR-PVC insulation wire
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
3ft
Jacket Color
Gray
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
900mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC20065
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
