Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC20979Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10M5583
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $55.110 |
| 5+ | $51.000 |
| 10+ | $48.570 |
| 25+ | $45.820 |
| 50+ | $42.390 |
| 100+ | $39.640 |
| 250+ | $35.520 |
| 5000+ | $34.810 |
Price for:Each
Minimum: 1
Multiple: 1
$55.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20979Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10M5583
Technical Datasheet
PCB Transformer TypeSafety Isolating
Power Rating-
Secondary Voltages6.3V
Primary Voltages117V
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating3A
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC20979 is a control and filament Isolation Transformer with 117V ±10% @ 50/60Hz primary and 6.3V CT @ 3A RMS secondary.
- 12.6% Regulation
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Safety Isolating
Secondary Voltages
6.3V
Frequency Range
-
Current Rating
3A
Transformer Mounting
Through Hole
SVHC
No SVHC (07-Jul-2017)
Power Rating
-
Primary Voltages
117V
Winding Type
Single Primary, Single Secondary
Isolation Voltage
2.5kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
