Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC21741Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16M1232
Your Part Number
857 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.410 |
| 25+ | $9.790 |
| 50+ | $8.920 |
| 100+ | $8.100 |
| 250+ | $7.500 |
| 500+ | $6.870 |
| 1000+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$11.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21741Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.16M1232
Technical Datasheet
For Use WithCandelabra Bayonet Base Lamps
Lamp Socket Size-
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC21741 is a double contact Lamp Holder for use with Candelabra bayonet base lamps. It is made of zinc and clear plated steel shell and bracket.
- 18GA 1/32 Insulation black wire lead
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting, Industrial
Technical Specifications
For Use With
Candelabra Bayonet Base Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (07-Jul-2017)
Lamp Socket Size
-
Product Range
-
Technical Docs (1)
Alternatives for SPC21741
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
